Aten USB Type C to Male to RS232 Male Adapter
- RS Stock No.:
- 624-855
- Mfr. Part No.:
- UC232C
- Manufacturer:
- Aten
Subtotal (1 unit)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 11 November 2026
- Plus 33 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.20 |
*price indicative
- RS Stock No.:
- 624-855
- Mfr. Part No.:
- UC232C
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Adapter | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | RS232 | |
| Connector Gender B | Male | |
| Standards/Approvals | USB | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Adapter | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B RS232 | ||
Connector Gender B Male | ||
Standards/Approvals USB | ||
- COO (Country of Origin):
- CN
The Aten USB-C to RS-232 adapter that enables legacy serial device connectivity for laptops / PCs without a COM / DB-9 serial port. Supporting both Windows and Mac platforms with data transfer rates up to 921.6 Kbps for rapid performance, it serves as a convenient connectivity solution for industrial automation systems, scientific instrument, point of sale systems, and any specialized industrial and consumer applications.
Excellent anti electromagnetic interference
Full compliance with USB specifications
Plastic housing
Works with legacy serial devices
Related links
- Aten USB to Male to RS232 Male Adapter
- Aten USB Type B to Female to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type A to Terminal Block Interface Converter
- Aten USB to Male to RJ45 Female Adapter
- Aten HDMI Female to Female to USB Type C Male USB Serial Cable Adapter
- Advantech RJ45 to Female to RS232 Male Adapter
- Exsys RS232 Male to Male to Terminal Block Male Interface Adapter
