Exsys USB Type B to Female to Terminal Block Interface Converter
- RS Stock No.:
- 284-4415
- Distrelec Article No.:
- 125-25-090
- Mfr. Part No.:
- EX-1339HMVS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€739.00
(exc. VAT)
€908.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €739.00 |
*price indicative
- RS Stock No.:
- 284-4415
- Distrelec Article No.:
- 125-25-090
- Mfr. Part No.:
- EX-1339HMVS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Converter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The high performance USB 2.0 to serial RS-232/422/485 converter with Surge Protection and Optical Isolation. It provides eight high performance UART compatible serial ports in a robust metal case, making it ideal for instant COM port expansion in desktop computers or notebooks via the USB 2.0 bus.
ESD 15KV Surge Protection and 2.5KV Optical Isolation
TX and RX Activity LED Indicators
Related links
- Exsys USB Type B to Female to Terminal Block Interface Converter
- Exsys USB Type B to RS232 Interface Converter
- Exsys USB Type B to Male to DB9 Male Male Interface Converter
- Exsys USB Type B to Female to DB9 Male Male Interface Converter
- Exsys USB Type B to Female to DB9 Male, USB A Socket Male Interface Converter
- Exsys USB Type A to Male to DB9 Female Female Interface Converter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to RS232 Female Interface Converter
