Exsys USB Type A to RS485 Converter Cable
- RS Stock No.:
- 217-854
- Distrelec Article No.:
- 304-11-998
- Mfr. Part No.:
- EX-13009
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€28.91
(exc. VAT)
€35.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.91 |
*price indicative
- RS Stock No.:
- 217-854
- Distrelec Article No.:
- 304-11-998
- Mfr. Part No.:
- EX-13009
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Converter Cable | |
| Connector Type A | USB Type A | |
| Transmission Length | 1.2km | |
| Transmission Speed | 921.6kbps | |
| Connector Type B | RS485 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, FCC, CE | |
| Weight | 41g | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Converter Cable | ||
Connector Type A USB Type A | ||
Transmission Length 1.2km | ||
Transmission Speed 921.6kbps | ||
Connector Type B RS485 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, FCC, CE | ||
Weight 41g | ||
- COO (Country of Origin):
- CN
The Exsys Cable with A connector provides a serial RS 485 output for PC, workstation or server via the USB 1.1, 2.0 or 3.2 bus. Due to the simple installation, the computer does not have to be opened and it can be installed while the computer is running. This makes it ideal for short term RS 485 installations and e.g. in the service case of system operators.
I/O addresses and interrupt are assigned by the operating system
Connection via tool free 3 pin terminal block
Power from the USB bus
Related links
- Exsys USB Type B to Female to DB9 Male Converter Cable
- Exsys USB Type A to Male to DB9 Male Converter Cable
- Exsys USB 2.0 to RS232 Converter Cable
- Exsys USB Converter Cable 1
- Exsys USB Type B to RS232 Interface Converter
- Exsys USB Type B to Female to DB9 Male Male Interface Converter
- Exsys USB Type B to Male to DB9 Male Male Interface Converter
- Exsys USB Type B to Female to Terminal Block Interface Converter
