Exsys USB Converter Cable 1

Subtotal (1 unit)*

€45.22

(exc. VAT)

€55.62

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.22

*price indicative

RS Stock No.:
217-896
Distrelec Article No.:
303-69-548
Mfr. Part No.:
EX-1310-TTL
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Converter Cable

Bus Type

USB

Input Port

1 x USB A-Stecker Upstream

Output Port

RS232

Maximum Baud Rate

921.6kbps

Number of Ports

1

Desktop/Rack Mount

Desktop

Standards/Approvals

RoHS, CE, FCC

COO (Country of Origin):
TW
The Exsys Cable comes with A connector providing one high performance 16C550 type UART compatible RS 232 TTL/CMOS serial port. It is designed for PC, thin client or server to provide instant COM port expansion via the USB 1.1, 2.0 or 3.2 Gen1 Bus. It provides a USB to RS 232 port with 5V / 3.3 / 2.5V / 1.8V TTL/CMOS compatible logic levels. With the easy installation you don't need to open the computer system and install it when the system run.

Data bits is 7 or 8

Stop bits is 1 or 2

Power from the USB bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy