Exsys USB Type B to Female to Terminal Block Interface Converter
- RS Stock No.:
- 284-4413
- Distrelec Article No.:
- 125-25-089
- Mfr. Part No.:
- EX-1339HMV
- Manufacturer:
- Exsys
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4413
- Distrelec Article No.:
- 125-25-089
- Mfr. Part No.:
- EX-1339HMV
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Converter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The USB 2.0 to serial RS-232/422/485 in a metal case provides eight high-performance 16C550-type UART compatible RS-232, 422 or 485 serial ports. It is designed for PC or Notebooks to provide instant COM port expansion in a robust metal case through the USB 2.0 bus. With easy installation, you can add up to 112 serial ports more to your computer system.
Supports RS-232 V.24, RS-422 and RS-485 interfaces
Multiple data bit, stop bit, and parity options for flexible communication
Provides power from the USB Bus (Bus Power)
LED indicators for TX and RX activity
Driver support for Windows, Linux, Mac OS
Related links
- Exsys USB Type B to Female to Terminal Block Interface Converter
- Exsys USB Type B to RS232 Interface Converter
- Exsys USB Type B to Female to DB9 Male Male Interface Converter
- Exsys USB Type B to Male to DB9 Male Male Interface Converter
- Exsys USB Type B to Female to DB9 Male, USB A Socket Male Interface Converter
- Exsys USB Type A to Male to DB9 Female Female Interface Converter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to RS232 Female Interface Converter
