Exsys DB9 Female to Female to Terminal Block Female Adapter
- RS Stock No.:
- 217-856
- Distrelec Article No.:
- 304-12-012
- Mfr. Part No.:
- EX-49111
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€14.38
(exc. VAT)
€17.69
(inc. VAT)
In Stock
- 26 unit(s) ready to ship
- Plus 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.38 |
*price indicative
- RS Stock No.:
- 217-856
- Distrelec Article No.:
- 304-12-012
- Mfr. Part No.:
- EX-49111
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | DB9 Female | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A DB9 Female | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Exsys Terminal Block Adapter allow stripped wires to be connected without tools. They can be used for testing and various industrial applications, as well as for model making and other hobby applications. The adapter operates within a temperature range of 32°F to 131°F, making it suitable for a wide range of environments and applications.
Push and release terminal allows easy tool free wiring
No soldering or screwdriver required
Easy installation of open cable ends
Related links
- Exsys D-Sub Female to Female to Terminal Block Female Adapter
- Exsys RJ45 to Female to Terminal Block Female Adapter
- Exsys Coaxial to Female to Terminal Block Female Adapter
- Exsys Male to Male to Terminal Block Female Adapter
- Exsys USB 2.0 to Male to Terminal Block Female Adapter
- Exsys RJ45 to Male to Terminal Block Female Adapter
- Exsys VGA to Male to Terminal Block Female Adapter
- Exsys DisplayPort to Male to Terminal Block Female Adapter
