Exsys VGA to Male to Terminal Block Female Adapter
- RS Stock No.:
- 872-653
- Mfr. Part No.:
- EX-49022
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€16.84
(exc. VAT)
€20.71
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.84 |
*price indicative
- RS Stock No.:
- 872-653
- Mfr. Part No.:
- EX-49022
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | VGA | |
| Connector Gender A | Male | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A VGA | ||
Connector Gender A Male | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys Terminal Block adapter designed for versatile connectivity solutions, enabling users to link individual cables with ease. Its optimal function caters to specific testing requirements in various industrial settings.
15-pin VGA male to 16-pin Terminal Block format accommodates diverse connections
Simplifies open cable installation, enhancing user efficiency
Screw pitch of 3.81 mm ensures reliable and stable connections
Related links
- Exsys DisplayPort to Male to Terminal Block Female Adapter
- Exsys RJ45 to Male to Terminal Block Female Adapter
- Exsys USB 2.0 to Male to Terminal Block Female Adapter
- Exsys HDMI to Male to Terminal Block Female Adapter
- Exsys Male to Male to Terminal Block Female Adapter
- Exsys D-Sub Female to Female to Terminal Block Female Adapter
- Exsys DB9 Female to Female to Terminal Block Female Adapter
- Exsys RJ45 to Female to Terminal Block Female Adapter
