Exsys DisplayPort to Male to Terminal Block Female Adapter
- RS Stock No.:
- 872-654
- Mfr. Part No.:
- EX-49052
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€16.84
(exc. VAT)
€20.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.84 |
*price indicative
- RS Stock No.:
- 872-654
- Mfr. Part No.:
- EX-49052
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | DisplayPort | |
| Connector Gender A | Male | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A DisplayPort | ||
Connector Gender A Male | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys Terminal Block adapter provides a seamless transition from 20-pin DisplayPort male to 22-pin Terminal Block. This adapter ensures reliable connectivity for various configurations, serving as a critical component in numerous setups.
20-pin DisplayPort male connects effortlessly to a 22-pin Terminal block
Facilitates easy installation of open cable ends without complex setups
Screw pitch of 2.54mm ensures secure and stable connections
Operates effectively within a temperature range from 0°C to +55°C
Related links
- Exsys VGA to Male to Terminal Block Female Adapter
- Exsys RJ45 to Male to Terminal Block Female Adapter
- Exsys USB 2.0 to Male to Terminal Block Female Adapter
- Exsys HDMI to Male to Terminal Block Female Adapter
- Exsys Male to Male to Terminal Block Female Adapter
- Exsys D-Sub Female to Female to Terminal Block Female Adapter
- Exsys DB9 Female to Female to Terminal Block Female Adapter
- Exsys RJ45 to Female to Terminal Block Female Adapter
