Exsys D-Sub Buchse to Female to Terminal Block Adapter
- RS Stock No.:
- 217-904
- Distrelec Article No.:
- 303-69-574
- Mfr. Part No.:
- EX-49030
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.75 |
*price indicative
- RS Stock No.:
- 217-904
- Distrelec Article No.:
- 303-69-574
- Mfr. Part No.:
- EX-49030
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | D-Sub Buchse | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A D-Sub Buchse | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys Terminal Block Adapter is ideal for various industrial applications, such as connecting individual cable harnesses with open cable heads. It features a 25 pin male connector for flexible wiring connections. The adapter operates within a temperature range of 32°F to 131°F, making it suitable for a wide range of environments and applications.
Easy installation of open cable ends
Packed in plastic bag
27 pin terminal block
Related links
- Exsys D-Sub Male to Male to Terminal Block Adapter
- Exsys D-Sub Female to Female to Terminal Block Interface Adapter
- Exsys D-Sub Female to Female to Terminal Block Female Adapter
- Exsys D-Sub to Female to Terminal Block Interface Adapter
- Exsys D-Sub to Male to Terminal Block Interface Adapter
- Exsys D-Sub 9-Pin to Female to Terminal Block Female Interface Converter
- Advantech Terminal Block Adapter
- Exsys D-Sub 9-Pin to Female to RJ45 Female Interface Converter
