Exsys D-Sub Female to Female to Terminal Block Interface Adapter
- RS Stock No.:
- 309-601
- Mfr. Part No.:
- EX-49050
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 309-601
- Mfr. Part No.:
- EX-49050
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | D-Sub Female | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A D-Sub Female | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys Adapter with 25 pin DVIfemale to 27 pin Terminal Block adapter its suitably for different industrial application to connect for example single wires with open cable heads.
Easy to install for the cable ends
Packaging in plastic bag
Screw size 3.81mm
Related links
- Exsys D-Sub to Female to Terminal Block Interface Adapter
- Exsys D-Sub to Male to Terminal Block Interface Adapter
- Exsys D-Sub Female to Female to Terminal Block Female Adapter
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- Exsys Female to Terminal Block Interface Adapter
- Exsys D-Sub Buchse to Female to Terminal Block Adapter
- Exsys Male to Terminal Block Interface Adapter
- Exsys D-Sub 9-Pin to Female to Terminal Block Female Interface Converter
