Exsys USB Female to Female to USB Type A Female Interface Adapter

Subtotal (1 unit)*

€11.72

(exc. VAT)

€14.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.72

*price indicative

RS Stock No.:
309-444
Distrelec Article No.:
304-12-054
Mfr. Part No.:
EX-49212
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Interface Adapter

Connector Type A

USB Female

Connector Gender A

Female

Connector Type B

USB Type A

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys Panel Mounting Adapters USB A female to female can be installed in a panel or enclosure with a standard 22.3mm hole up to 24mm max. The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity.

Use as service interface for technicians or communication interface in conference tables or at workstations

Integrated thread with lock nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy