Exsys USB Female to Female to USB Type A Female Interface Adapter
- RS Stock No.:
- 309-591
- Distrelec Article No.:
- 304-12-031
- Mfr. Part No.:
- EX-49155
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.66 |
*price indicative
- RS Stock No.:
- 309-591
- Distrelec Article No.:
- 304-12-031
- Mfr. Part No.:
- EX-49155
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Female | |
| Connector Gender A | Female | |
| Connector Type B | USB Type A | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A USB Female | ||
Connector Gender A Female | ||
Connector Type B USB Type A | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys D-type adapters can be installed in a panel or enclosure with D-type cut cut-outs. They are ideal as a service interface or for integrating digital equipment into professional audio systems.
Housing diameter is approx. 24 mm
Two threads for screw mounting
USB A female to USB B female
Related links
- Exsys USB Female to Female to USB Type A Female Interface Adapter
- Exsys USB Female to Female to USB B Female Female Interface Adapter
- Exsys USB Female to Female to USB Type C Female Interface Adapter
- Exsys USB Female to Female to USB Type A Male Interface Adapter
- Exsys USB Female to Female to USB Type A Female Adapter
- Exsys USB Female to Female to RJ45 Interface Adapter
- Exsys Terminal to USB Type A Female Interface Adapter
- Exsys Terminal to USB B Female Female Interface Adapter
