Exsys USB Female to Female to USB Type C Female Interface Adapter
- RS Stock No.:
- 309-555
- Distrelec Article No.:
- 304-12-051
- Mfr. Part No.:
- EX-49194
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€19.81
(exc. VAT)
€24.37
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.81 |
*price indicative
- RS Stock No.:
- 309-555
- Distrelec Article No.:
- 304-12-051
- Mfr. Part No.:
- EX-49194
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Female | |
| Connector Gender A | Female | |
| Connector Type B | USB Type C | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A USB Female | ||
Connector Gender A Female | ||
Connector Type B USB Type C | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys Panel mounting adapters can be installed in a panel or enclosure with a 22.3mm hole, respectively 25.3mm (HDMU + RJ45)). The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity.
Use as service interface for technicians or communication interface in conference tables or at workstations
USB C female to USB A female
Related links
- Exsys Terminal to USB Type C Female Interface Adapter
- Exsys USB Female to Female to USB Type A Female Interface Adapter
- Exsys USB Female to Female to USB B Female Female Interface Adapter
- Exsys USB Female to Female to USB Type A Male Interface Adapter
- Exsys USB Type C to Female to USB Type C Female Adapter
- Exsys USB Female to Female to RJ45 Interface Adapter
- Exsys Terminal to USB B Female Female Interface Adapter
- Exsys Terminal to USB Type A Female Interface Adapter
