Exsys USB Type C to Female to USB Type C Female Adapter

Subtotal (1 unit)*

€13.66

(exc. VAT)

€16.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 66 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.66

*price indicative

RS Stock No.:
217-879
Distrelec Article No.:
304-12-056
Mfr. Part No.:
EX-49214
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Adapter

Connector Type A

USB Type C

Connector Gender A

Female

Connector Type B

USB Type C

Connector Gender B

Female

Standards/Approvals

CE, RoHS, FCC

COO (Country of Origin):
CN
The Exsys Mounting Adapters can be installed in a panel or enclosure with a 22.3mm hole. The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity. It features an operating temperature range from 32°F to 131°F, making them suitable for a variety of industrial and audio applications.

Integrated thread with lock nut

USB C to USB C adapters support fast charging up to 100 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy