Exsys Terminal to RJ45 Female Female Interface Adapter
- RS Stock No.:
- 309-557
- Distrelec Article No.:
- 304-12-036
- Mfr. Part No.:
- EX-49161
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.66 |
*price indicative
- RS Stock No.:
- 309-557
- Distrelec Article No.:
- 304-12-036
- Mfr. Part No.:
- EX-49161
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | Terminal | |
| Connector Type B | RJ45 Female | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A Terminal | ||
Connector Type B RJ45 Female | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys D-type adapters can be installed in a panel or enclosure with D-type cut cut-outs (XLR connectors). They are ideal as a service interface or for integrating digital equipment into professional audio systems.
Housing diameter is approx. 24 mm
Two threads for screw mounting
RJ45 female to 8 pin Terminal Block
Related links
- Exsys Terminal to USB B Female Female Interface Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- Exsys Terminal to USB Type C Female Interface Adapter
- Exsys Terminal to USB Type A Female Interface Adapter
- Exsys Male to HDMI Female Female Interface Adapter
- Exsys USB Female to Female to USB B Female Female Interface Adapter
- Exsys HDMI Female to Female to HDMI Female Female Interface Adapter
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
