Exsys Male to HDMI Female Female Interface Adapter

Subtotal (1 unit)*

€24.02

(exc. VAT)

€29.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.02

*price indicative

RS Stock No.:
309-561
Distrelec Article No.:
304-12-042
Mfr. Part No.:
EX-49180
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Interface Adapter

Connector Gender A

Male

Connector Type B

HDMI Female

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys Panel mounting adapters can be installed in a panel or enclosure with a 22.3mm hole, respectively 25.3mm (HDMU + RJ45)). The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity.

Use as service interface for technicians or communication interface in conference tables or at workstations

HDMI female to HDMI male

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy