Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- RS Stock No.:
- 331-811
- Distrelec Article No.:
- 125-30-247
- Mfr. Part No.:
- EX-47900IS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€130.73
(exc. VAT)
€160.80
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.73 |
*price indicative
- RS Stock No.:
- 331-811
- Distrelec Article No.:
- 125-30-247
- Mfr. Part No.:
- EX-47900IS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | RS232-C D-Sub Female | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A RS232-C D-Sub Female | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Exsys Converter with 15KV ESD surge protection and 2.5KV isolation, can be used for any PC, workstation or server with an RS-232 interface. It is equipped with a 9 pin female connector that you can connect directly to your RS-232 serial port. It converts unbalanced, full-duplex RS-232 signals to balanced full or half-duplex RS-422 / 485 signals.
Loop back wiring
Two modes are selectable
Related links
- Exsys RS232-C D-Sub Female to Female to RS232 Male Male Interface Adapter
- Exsys Terminal to USB Type C Female Interface Adapter
- Exsys USB Female to Female to USB Type C Female Interface Adapter
- Exsys Terminal to USB B Female Female Interface Adapter
- Exsys DisplayPort to Female to DisplayPort Female Interface Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- Exsys Male to HDMI Female Female Interface Adapter
- Exsys Terminal to RJ45 Female Female Interface Adapter
