Anybus RS485 to Industrial Interface Converter

Subtotal (1 unit)*

€1,171.40

(exc. VAT)

€1,440.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,171.40

*price indicative

RS Stock No.:
433-253
Mfr. Part No.:
17220
Manufacturer:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Industrial Interface Converter

Connector Type A

RS485

Standards/Approvals

FCC, WEEE, CE, UL

COO (Country of Origin):
NL
The Anybus ProfiHub B2FO2+ is a cost-effecve soluon to link PROFIBUS fiber opc to mulple RS 485 segments and vice versa.

Fiber optic to multi RS 485 Segments

Cost effective solution

Create a robust network backbone through segmentation and redundancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy