Connective Peripherals USB Type B to Female to Terminal Block Female Interface Adapter
- RS Stock No.:
- 521-048
- Mfr. Part No.:
- CP-CANFD-2P-ISO
- Manufacturer:
- Connective Peripherals
Subtotal (1 unit)*
€241.98
(exc. VAT)
€297.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €241.98 |
*price indicative
- RS Stock No.:
- 521-048
- Mfr. Part No.:
- CP-CANFD-2P-ISO
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type Interface Adapter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Connective Peripherals adapter is an industrial-grade device that adds high-speed CAN FD interfaces to PCs or notebooks via a USB connection. It provides a 10-pin terminal block connector for connecting to CAN/CAN FD interfaces. It complies with CAN specifications ISO 11898-1 for CAN/CAN FD and meets the requirements of the ISO11898-2:2016 high-speed CAN specification.
2 ports
CAN Bus speed up to 1 Mbps
CAN FD data rate up to 8 Mbps
Galvanic isolation up to 5700 Vrms
Related links
- Connective Peripherals USB Type B to Female to Terminal Block Female Interface Adapter
- Connective Peripherals USB Type C to Male to RS485, RS422 Female Adapter
- Connective Peripherals USB Converter Cable 2
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 2 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B, 2 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- Advantech USB to Male to Terminal Block Female Interface Adapter
