Planet DB9 to Male to RS422, RS485 Male Interface Adapter
- RS Stock No.:
- 641-844
- Distrelec Article No.:
- 302-62-107
- Mfr. Part No.:
- IMG-2102T
- Manufacturer:
- Planet
Subtotal (1 unit)*
€293.52
(exc. VAT)
€361.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.52 |
*price indicative
- RS Stock No.:
- 641-844
- Distrelec Article No.:
- 302-62-107
- Mfr. Part No.:
- IMG-2102T
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Interface Adapter | |
| Connector Type A | DB9 | |
| Connector Gender A | Male | |
| Connector Type B | RS422, RS485 | |
| Connector Gender B | Male | |
| Standards/Approvals | FC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Interface Adapter | ||
Connector Type A DB9 | ||
Connector Gender A Male | ||
Connector Type B RS422, RS485 | ||
Connector Gender B Male | ||
Standards/Approvals FC, RoHS, CE | ||
- COO (Country of Origin):
- TW
The Planet Modbus Gateway is a reliable bridge that seamlessly converts between Modbus TCP/IP and Modbus RTU/ASCII protocols. Designed for harsh environments, it operates within a wide temperature range of -40 to 75°C and is housed in a compact yet rugged IP30 metal enclosure, ensuring durability and dependable performance.
One DB9 interface that supports RS232
One terminal block interface that supports 2 wire RS485 and 4 wire RS422/RS485 standards
Asynchronous serial data rates up to 921600bps
Serial Operation mode selected via management interface
Pair Connection mode for connecting two serial devices over a network
Related links
- Planet DB9 to Male to RS422, RS485 Male Interface Adapter
- Exsys Male to RS232 RS485 Male Interface Adapter
- MOXA USB Type B to Female to RS232 RS485 Male Interface Converter
- MOXA RS232 RS485 USB B Female to D-sub, 9 Pin Male Interface Converter
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- StarTech.com USB Type A to Male to DB9, RS232 Male Interface Adapter
- Exsys Terminal to USB Type C Male Interface Adapter
- Ixxat USB to Male to D-Sub 9-Pin Male Interface Adapter
