StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- RS Stock No.:
- 287-3310
- Mfr. Part No.:
- 1P3FFCB-USB-SERIAL
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€53.04
(exc. VAT)
€65.24
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.04 |
*price indicative
- RS Stock No.:
- 287-3310
- Mfr. Part No.:
- 1P3FFCB-USB-SERIAL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | RS232, DB9 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Interface Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B RS232, DB9 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
StarTech.com Interface Adapter, USB Type A Connector Type, RS232 DB9 Connector Type - 1P3FFCB-USB-SERIAL
This Interface adaptor converts a USB Type A connection to an RS232 DB9 serial link for connecting modern systems to legacy serial equipment. It presents a straightforward, wired connection with male USB and male DB9 terminations, enabling direct communication between a computer USB port and devices that use a DB9 RS232 Interface in industrial and laboratory contexts.
Features and Benefits:
• Male USB A termination for direct host connection
• Male DB9 RS232 connector for legacy serial devices
• Supports standard RS232 signalling for serial communication
• Conforms to RoHS requirements for restricted substances
• Compact inline form suitable for tight installation spaces
• Male DB9 RS232 connector for legacy serial devices
• Supports standard RS232 signalling for serial communication
• Conforms to RoHS requirements for restricted substances
• Compact inline form suitable for tight installation spaces
Applications
• Suitable for connecting PLCs to modern PC ports for configuration
• Ideal for interfacing serial instrumentation with laptops
• Used with test rigs that require a DB9 serial link from USB hosts
• Can be used for field servicing of industrial controllers via USB
• Ideal for interfacing serial instrumentation with laptops
• Used with test rigs that require a DB9 serial link from USB hosts
• Can be used for field servicing of industrial controllers via USB
Which connector orientations does it provide for host and device links?
It provides a male USB Type A plug for the host side and a male DB9 connector for the serial device side.
How does it ensure compatibility with RS232 equipment?
The adaptor uses standard DB9 pin mapping and RS232 signal levels to Interface with conventional serial ports.
Is the product manufactured to meet environmental substance limits?
Yes, the construction adheres to RoHS standards restricting specified hazardous materials.
What industries most commonly use this adaptor for connectivity?
It is frequently used across automation, electronics maintenance, electrical testing and mechanical systems for serial communication tasks.
Related links
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- StarTech.com USB Type A to Male to DB9, RS232 Male Interface Adapter
- StarTech.com USB Type A to Male to D-Sub Female Interface Adapter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- StarTech.com USB Type A to DB9 (9 pin), D-Sub Interface Converter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
