Advantech DB9 to Female to Terminal Block Female Interface Converter

Subtotal (1 unit)*

€87.10

(exc. VAT)

€107.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 17 December 2026
  • Plus 3 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.10

*price indicative

RS Stock No.:
657-046
Mfr. Part No.:
ULI-226T
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Interface Converter

Connector Type A

DB9

Connector Gender A

Female

Connector Type B

Terminal Block

Connector Gender B

Female

Standards/Approvals

CE, RoHS

COO (Country of Origin):
US
The Advantech RS 232 (DB9 Female) to RS 485 2-Wire (Terminal Block) Converter enables the extension of RS 232 data signals up to 1.2 km by converting RS 232 transmit (TD) and receive (RD) lines into RS 485 communication signals. It supports data rates up to 115.2 kbps and features automatic send data control, so no additional software drivers are needed. The converter is powered directly from the RS 232 handshake lines, eliminating the need for an external power supply.

Supports data rates up to 115.2 kbps for high-speed communication

Automatic send data control removes the need for software drivers

Powered from RS 232 handshake lines without requiring an external power source

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy