Advantech DB9 Female to DB9 Male Converter
- RS Stock No.:
- 715-596
- Mfr. Part No.:
- BB-232LPTTL
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€74.71
(exc. VAT)
€91.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.71 |
*price indicative
- RS Stock No.:
- 715-596
- Mfr. Part No.:
- BB-232LPTTL
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter | |
| Connector Type A | DB9 Female | |
| Transmission Speed | 115.2kbps | |
| Connector Type B | DB9 Male | |
| Number of Connectors B | 1 | |
| Mount Type | In-Line | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA | |
| Width | 33.3mm | |
| Depth | 17.4mm | |
| Height | 52.9mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter | ||
Connector Type A DB9 Female | ||
Transmission Speed 115.2kbps | ||
Connector Type B DB9 Male | ||
Number of Connectors B 1 | ||
Mount Type In-Line | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA | ||
Width 33.3mm | ||
Depth 17.4mm | ||
Height 52.9mm | ||
- COO (Country of Origin):
- US
The Advantech port-powered RS-232 to TTL converter is designed to facilitate communication between RS-232 and TTL signal levels. It supports baud rates of up to 115.2 kbps for robust data transfer.
Converts RS-232 to 5V TTL signals for seamless integration with microcontrollers
Supports baud rates up to 115.2 kbps, ensuring high-speed data transmission
In-line installation simplifies set-up in various environments
Powered through RS-232 data lines, eliminating the need for an external power source
Related links
- Advantech DB9 Female to DB9 Female Converter
- Advantech DB9 Female to DB9 Male Serial Converter
- Advantech DB9 Female to Terminal Block Converter
- Advantech DB9 to Female to DB9 Female Interface Converter
- Exsys USB Type B to Female to DB9 Male Converter Cable
- Advantech DB9 to Female to DB9 Male Interface Converter
- Exsys D-Sub 9-Pin to Female to DB9 Male Male Interface Converter
- Digitus USB Type A to Male to DB9 Male Converter Cable
