Advantech DB9 Female to DB9 Male Serial Converter
- RS Stock No.:
- 715-599
- Mfr. Part No.:
- ULI-252
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.27 |
*price indicative
- RS Stock No.:
- 715-599
- Mfr. Part No.:
- ULI-252
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Converter | |
| Connector Type A | DB9 Female | |
| Connector Type B | DB9 Male | |
| Mount Type | In-Line | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 17.4mm | |
| Standards/Approvals | FCC | |
| Width | 52.9mm | |
| Height | 33.3mm | |
| Weight | 63.5g | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Converter | ||
Connector Type A DB9 Female | ||
Connector Type B DB9 Male | ||
Mount Type In-Line | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Depth 17.4mm | ||
Standards/Approvals FCC | ||
Width 52.9mm | ||
Height 33.3mm | ||
Weight 63.5g | ||
- COO (Country of Origin):
- US
The Advantech Serial Data Tap provides non-intrusive monitoring of serial data streams between two connected devices. This Compact inline solution allows for transparent data recording without interrupting the original signal flow.
Port-powered directly from RS-232 signals
Transparent monitoring without link interruption
Operating temperature from 0 to 70°C
Simple inline installation with DB9 connectors
Related links
- Advantech DB9 to Female to DB9 Female Interface Converter
- Advantech DB9 Female to DB9 Male Converter
- Advantech DB9 to Female to DB9 Male Interface Converter
- Advantech DB9 Female to DB9 Female Converter
- Advantech USB Type B to Female to DB9 Male Interface Converter
- Advantech DB9 to DB9 Converter
- Advantech SC to Terminal Block Serial Converter
- Advantech ST to Terminal Block Serial Converter
