Advantech DB9 Female to DB9 Female Converter

Subtotal (1 unit)*

€87.80

(exc. VAT)

€107.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.80

*price indicative

RS Stock No.:
715-540
Mfr. Part No.:
BB-4WSD9R
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Converter

Connector Type A

DB9 Female

Connector Type B

DB9 Female

Mount Type

DIN Rail

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Weight

49g

Width

43mm

Depth

78mm

Height

20mm

COO (Country of Origin):
US
The Advantech Compact RS-232 to RS-422/485 converter designed for seamless data signal conversion, efficiently extending RS-232 data signals up to 1.2 km while maintaining high data integrity.

Supports data rates of up to 115.2 kbps

Features automatic send data control for simplified operation

Incorporates 2000V two-way optical isolation for enhanced device protection

Allows for quick, inline installation with minimal setup required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy