Advantech Terminal to ST Fibre Optic Converter
- RS Stock No.:
- 715-619
- Mfr. Part No.:
- BB-FOSTCDRI-PH-MT
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€449.45
(exc. VAT)
€552.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €449.45 |
*price indicative
- RS Stock No.:
- 715-619
- Mfr. Part No.:
- BB-FOSTCDRI-PH-MT
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Fibre Optic Converter | |
| Connector Type A | Terminal | |
| Connector Type B | ST | |
| Number of Connectors B | 1 | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 132mm | |
| Standards/Approvals | UL | |
| Width | 93mm | |
| Height | 30mm | |
| Weight | 209g | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Fibre Optic Converter | ||
Connector Type A Terminal | ||
Connector Type B ST | ||
Number of Connectors B 1 | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 132mm | ||
Standards/Approvals UL | ||
Width 93mm | ||
Height 30mm | ||
Weight 209g | ||
- COO (Country of Origin):
- US
The Advantech serial-to-fibre optic converter is designed for reliability in industrial settings. Its primary function is to extend serial communication over fibre, ensuring immunity to electromagnetic interference.
Converts serial signals to both single-mode and multi-mode Fibre optics
Data rate capability reaches up to 115.2 kbps for efficient communication
Equipped with 2 kV isolation protection, enhancing system safety
Related links
- Advantech Terminal to ST Fibre Optic Converter
- Advantech USB Type A Female to USB B Female Fibre Optic Converter
- Advantech USB Type B to USB B Female Fibre Optic Converter
- Phoenix Contact Fibre Optic Converter
- Phoenix Contact IBS Series Fibre Optic Converter
- Phoenix Contact PSI-MOS-RS485W2/FO 850 T Series Fibre Optic Converter, DIN Rail
- Advantech USB to Female to Terminal Block Interface Converter
- Phoenix Contact PSI Series Fibre Optic Converter 30 V dc Supply, ATEX
