Advantech USB to Female to Terminal Block Interface Converter

Subtotal (1 unit)*

€115.18

(exc. VAT)

€141.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 17 December 2026
  • Plus 3 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.18

*price indicative

RS Stock No.:
657-026
Mfr. Part No.:
BB-USPTL4-LS
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Interface Converter

Connector Type A

USB

Connector Gender A

Female

Connector Type B

Terminal Block

Standards/Approvals

CE, RoHS

COO (Country of Origin):
US
The Advantech Compact USB to RS 422/485 serial converter designed for industrial communication applications. It features a locked serial number for simplified device management and is USB port powered, eliminating the need for external power supplies. With ESD protection and LED indicators, it ensures reliable and user-friendly operation.

USB Port Powered

USB Cable Included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy