Exsys M12 to Male to RJ45 Female Adapter
- RS Stock No.:
- 872-669
- Mfr. Part No.:
- EX-49504
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€47.22
(exc. VAT)
€58.08
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.22 |
*price indicative
- RS Stock No.:
- 872-669
- Mfr. Part No.:
- EX-49504
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys adapter facilitates seamless connectivity between M12 devices and Ethernet networks, ensuring reliable integration within existing systems. Its robust design is Ideal for applications requiring superior protection in challenging environments.
Adapter features an 8-pin A-coded connector for optimal performance
IP67-rated housing guarantees dust and waterproof protection
Compatible with fieldbus systems like PROFIBUS and PROFINET
Facilitates integration of M12 components into Ethernet networks
Constructed for panel mounting with 13/16 inch-28UNS thread
Related links
- Exsys M12 to Male to RJ45 Female Adapter
- Exsys M12 to Female to RJ45 Female Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Adapter
- Exsys RJ45 to Female to Terminal Block Female Adapter
- Exsys RJ45 to Male to Terminal Block Female Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- Exsys DB9 Female to Female to Terminal Block Female Adapter
- Exsys Male to Male to Terminal Block Female Adapter
