Exsys M12 to Female to RJ45 Female Adapter
- RS Stock No.:
- 872-671
- Mfr. Part No.:
- EX-49521
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€25.24
(exc. VAT)
€31.05
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.24 |
*price indicative
- RS Stock No.:
- 872-671
- Mfr. Part No.:
- EX-49521
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys high-quality Ethernet adapter designed for seamless integration of devices with an M12 connector into Ethernet networks. Its robust design ensures reliability in various industrial settings.
Integrates components with M12 connectors into Ethernet networks
Constructed with Durable PVC housing for long-lasting performance
Gold plated contacts enhance connection reliability
Offers IP67 protection class for stringent environmental conditions
Related links
- Exsys M12 to Male to RJ45 Female Adapter
- Exsys M12 to Female to RJ45 Female Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- Exsys RJ45 to Female to Terminal Block Female Adapter
- Exsys RJ45 to Male to Terminal Block Female Adapter
- Exsys USB Female to Female to RJ45 Interface Adapter
- Exsys DB9 Female to Female to Terminal Block Female Adapter
