Exsys M12 to Male to RJ45 Female Adapter
- RS Stock No.:
- 872-675
- Mfr. Part No.:
- EX-49540
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€39.84
(exc. VAT)
€49.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.84 |
*price indicative
- RS Stock No.:
- 872-675
- Mfr. Part No.:
- EX-49540
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys adapter designed to provide seamless integration within Ethernet networks, ensuring efficient communication for connected devices. Its industrial-grade construction guarantees reliability in various demanding environments.
M12 connector ensures compatibility with diverse industrial connections
Gold plated contacts enhance signal integrity and reliability
IP67 protection class guarantees resistance to dust and moisture
PVC housing material offers durability in harsh conditions
External thread with sealing ring ensures secure panel mounting
Related links
- Exsys M12 to Male to RJ45 Female Adapter
- Exsys M12 to Female to RJ45 Female Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Adapter
- Exsys RJ45 to Female to Terminal Block Female Adapter
- Exsys RJ45 to Male to Terminal Block Female Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- Exsys DB9 Female to Female to Terminal Block Female Adapter
- Exsys Male to Male to Terminal Block Female Adapter
