Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-569
- Mfr. Part No.:
- 11.99.8309
- Manufacturer:
- Roline
Subtotal (1 unit)*
€15.36
(exc. VAT)
€18.89
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.36 |
*price indicative
- RS Stock No.:
- 899-569
- Mfr. Part No.:
- 11.99.8309
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline Cable offers reliable performance for transferring data between devices seamlessly, ensuring efficiency and convenience for users seeking dependable connections in various environments.
Supports various devices for enhanced compatibility
Streamlined design for ease of installation and use
Robust construction ensures durability and longevity
Compact form factor perfect for portability
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
