Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- RS Stock No.:
- 899-601
- Mfr. Part No.:
- 11.02.8336
- Manufacturer:
- Roline
Image representative of range
Subtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.78 |
*price indicative
- RS Stock No.:
- 899-601
- Mfr. Part No.:
- 11.02.8336
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type B | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type B | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB 2.0 cable designed to ensure high-speed data transfer while maintaining robust connectivity. Its Durable construction makes it suitable for various environments, offering reliability for everyday use.
Supports data transfer rates of 480Mbps
Designed to operate in temperatures ranging from 0℃ to 45℃
Constructed with AWM Style 2725 80°C 30V specifications for durability
Features gold-plated pins and nickel Shell plating for enhanced connection stability
Related links
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Insertion & Extraction Tools
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
