Connective Peripherals UART USB C Cable End Converter Cable
- RS Stock No.:
- 228-4349
- Mfr. Part No.:
- USBC-FS-UART-5V-5V-1800-WE
- Manufacturer:
- Connective Peripherals
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-4349
- Mfr. Part No.:
- USBC-FS-UART-5V-5V-1800-WE
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Bus Type | UART | |
| Connector A | USB C | |
| Connector B | Cable End | |
| USB Standard | USB 2.0 | |
| Maximum Baud Rate | 0.003145Gbps | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Bus Type UART | ||
Connector A USB C | ||
Connector B Cable End | ||
USB Standard USB 2.0 | ||
Maximum Baud Rate 0.003145Gbps | ||
The Connective Peripherals USB to Serial (TTL level) converter cable family provides a simple way to connect devices with TTL level interfaces to USB. The cables are available with a variety of connector types on the TTL end as well as different signal levels and power supply output voltages. The Type-C USB connector allows direct connection to the latest computers featuring Type C ports without requiring adapters.
Entire USB protocol handled on the FT231XS chip
Data transfer rates from 300 baud to 250 kilo baud at RS232 voltage level
512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput
Adjustable receive buffer timeout
Integrated MTP-ROM for storing USB VID, PID, serial number and product description strings
Low operating and USB suspend current
Low USB bandwidth consumption
USB 2.0 Full Speed compatible
Data transfer rates from 300 baud to 250 kilo baud at RS232 voltage level
512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput
Adjustable receive buffer timeout
Integrated MTP-ROM for storing USB VID, PID, serial number and product description strings
Low operating and USB suspend current
Low USB bandwidth consumption
USB 2.0 Full Speed compatible
Related links
- Connective Peripherals Converter Cable
- Connective Peripherals UART Interface Converter 1
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals JTAG I2C Interface Converter 1
- Connective Peripherals RS485 Converter Cable 1
- Connective Peripherals RS485 Converter Cable 8
- Connective Peripherals RS422 Converter Cable 8
- Connective Peripherals RS485 Converter Cable 2