Connective Peripherals JTAG, SPI, I2C Interface Converter 1
- RS Stock No.:
- 228-4352
- Mfr. Part No.:
- USBC-HS-MPSSE-5V-3.3V-500-SPR
- Manufacturer:
- Connective Peripherals
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€59.09
(exc. VAT)
€72.68
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €59.09 |
| 5 - 9 | €55.55 |
| 10 + | €51.65 |
*price indicative
- RS Stock No.:
- 228-4352
- Mfr. Part No.:
- USBC-HS-MPSSE-5V-3.3V-500-SPR
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Bus Type | JTAG, SPI, I2C | |
| Product Type | Interface Converter | |
| Input Port | USB | |
| Output Port | EAN-13 0818247898034 | |
| Maximum Baud Rate | 0.03Gbps | |
| Number of Ports | 1 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | CE or FCC | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Bus Type JTAG, SPI, I2C | ||
Product Type Interface Converter | ||
Input Port USB | ||
Output Port EAN-13 0818247898034 | ||
Maximum Baud Rate 0.03Gbps | ||
Number of Ports 1 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals CE or FCC | ||
The Connective Peripherals Hi-Speed Type C USB to MPSSE cables can be used to bridge USB to a variety of protocols including SPI, I2C, or JTAG at 3.3V logic levels. The Type-C USB connector allows direct connection to the latest computers featuring Type C ports without requiring adapters
Based on the Single chip USB Hi-Speed FT232H device
Fully assisted hardware or X-On / X-Off software handshaking
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
1kByte receive and transmit buffers for high data throughput
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current
Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
-40°C to +85°C operating temperature range
Related links
- Connective Peripherals JTAG SPI Interface Converter 1
- Connective Peripherals UART Interface Converter 1
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals Converter Cable
- Connective Peripherals USB Type C to Male to RS485, RS422 Female Adapter
- Connective Peripherals UART USB C Cable End Converter Cable
- Connective Peripherals RS422 Converter Cable 2
- Connective Peripherals RS422 Converter Cable 4
