Connective Peripherals RS232 Converter Cable 1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€40.79

(exc. VAT)

€50.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€40.79
5 - 9€39.97
10 +€38.75

*price indicative

RS Stock No.:
228-4347
Mfr. Part No.:
USBC-FS-RS232-100-DB9
Manufacturer:
Connective Peripherals
Find similar products by selecting one or more attributes.
Select all

Brand

Connective Peripherals

Product Type

Converter Cable

Bus Type

RS232

Input Port

USB

Output Port

RS232

Number of Ports

1

Maximum Baud Rate

0.000256Gbps

Desktop/Rack Mount

Desktop

Standards/Approvals

No

The Connective Peripherals USB to RS232 converter cable family provides a simple way to connect devices with an RS232 interface to USB.The Type-C USB connector allows direct connection to the latest computers featuring Type C ports without requiring adapters

Entire USB protocol handled on the FT231XS chip

Data transfer rates from 300 baud to 250 kilo baud at RS232 voltage level

512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput

Adjustable receive buffer timeout

Integrated MTP-ROM for storing USB VID, PID, serial number and product description strings

Low operating and USB suspend current

Low USB bandwidth consumption

USB 2.0 Full Speed compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy