Connective Peripherals RS232 Converter Cable 16
- RS Stock No.:
- 228-6403
- Mfr. Part No.:
- USB2-H-1016-M
- Manufacturer:
- Connective Peripherals
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€500.01
(exc. VAT)
€615.01
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €500.01 |
| 10 - 24 | €483.52 |
| 25 + | €450.01 |
*price indicative
- RS Stock No.:
- 228-6403
- Mfr. Part No.:
- USB2-H-1016-M
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Bus Type | RS232 | |
| Product Type | Converter Cable | |
| Input Port | USB | |
| Output Port | RS232 | |
| Number of Ports | 16 | |
| Maximum Baud Rate | 921Mbps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Bus Type RS232 | ||
Product Type Converter Cable | ||
Input Port USB | ||
Output Port RS232 | ||
Number of Ports 16 | ||
Maximum Baud Rate 921Mbps | ||
Standards/Approvals No | ||
The Connective Peripherals adapter designed for plug and play and takes power from USB bus. This series support USB1.1 and compatible with USB2.0 host port.
CE or FCC approved
Industrial options available
Related links
- Connective Peripherals RS485 Converter Cable 16
- Connective Peripherals RS422 Converter Cable 16
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 4
- Connective Peripherals RS232 Converter Cable 2
- Connective Peripherals RS232 Converter Cable 8
- Connective Peripherals RS485, RS232 Converter Cable 2
- Connective Peripherals RS485 Converter Cable 1
