MOXA D-Sub 9-Pin to Female to RJ45 Female Adapter

Subtotal (1 unit)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 09 November 2026
  • Plus 39 unit(s) shipping from 07 December 2026
  • Plus 39 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.82

*price indicative

RS Stock No.:
258-9698
Mfr. Part No.:
ADP-RJ458P-DB9M
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Adapter

Connector Type A

D-Sub 9-Pin

Connector Gender A

Female

Connector Type B

RJ45

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Moxa Europe wiring kits with screw-type terminals are designed for use in industrial environments. In particular, the RJ45-to-DB9 adapter model make it easy to convert a DB9 connector to an RJ45 connector.

RJ45-to-DB9 adapter

Easy-to-wire screw-type terminals

Operating temperature is -15 to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy