MOXA Female D-Sub 9-Pin to Female DB9 Serial Cable, 1.5 in

Subtotal (1 unit)*

€6.79

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.79

*price indicative

RS Stock No.:
258-9754
Mfr. Part No.:
CN20070
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Connector Type A

D-Sub 9-Pin

Product Type

Serial Cable

Connector Type B

DB9

Number of Contacts A

10

Connector Gender A

Female

Number of Contacts B

9

Connector Gender B

Female

Cable Length

1.5in

Standards/Approvals

IEC, UL, CE, EN, RoHS

COO (Country of Origin):
CN
The Moxa Europe serial cables extend the transmission distance for your multiport serial cards. It also expands the serial com ports for a serial connection. The connector cable has pin and code types with high IP ratings to ensure suitability for industrial environments.

Extend the transmission distance of serial signals

Cable length is 1.5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy