Cherry USB Type A to Female to PS2 Male Adapter
- RS Stock No.:
- 281-9240
- Distrelec Article No.:
- 303-13-959
- Mfr. Part No.:
- 6171784
- Manufacturer:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9240
- Distrelec Article No.:
- 303-13-959
- Mfr. Part No.:
- 6171784
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Female | |
| Connector Type B | PS2 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Female | ||
Connector Type B PS2 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. USB adapter enables the use of keyboards with a so-called "COMBO"
interface (automatic change-over between USB or PS/2
operating mode) on computers with a PS/2 interface.
Sturdy aluminium housing
Compact dimensions is perfect for mobile use
Related links
- Cherry USB Cable USB Type C USB Type C 1.5 m
- Cherry USB Cable USB 2.0 USB Type C 1.5 m
- Exsys USB Type C to Female to USB Type C Male Adapter
- Exsys USB Type B to Female to USB Type B Male Adapter
- Aten USB Type C to Male to RS232 Male Adapter
- Neutrik USB Type A to Female to USB B Male Adapter
- RS PRO USB Type A to Female to USB Type C Male Adapter
- Exsys USB Type A to Female to USB Type A Male Adapter
