Cherry USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, Black, 1.5 m
- RS Stock No.:
- 818-863
- Mfr. Part No.:
- JA-0600-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.78 |
*price indicative
- RS Stock No.:
- 818-863
- Mfr. Part No.:
- JA-0600-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Cable Length | 1.5m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | UKCA | |
| Series | JA | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Cable Length 1.5m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals UKCA | ||
Series JA | ||
- COO (Country of Origin):
- CN
The Cherry USB cable facilitates seamless connectivity between devices with a USB-C port and PCs or notebooks featuring USB Type-A ports, ensuring versatile functionality for a range of devices.
Connection cable design transitions from USB-A to USB-C
Supports data transfer speeds of up to 480 Mbit/s
Enables power charging with a maximum output of 2.5 W
Built for durability with a braided structure
Operates effectively in temperatures ranging from -20 °C to 80 °C
Offers a 2-year warranty for peace of mind
Related links
- Cherry USB Cable USB Type C USB Type C 1.5 m
- RS PRO USB Cable USB Type C to Male USB Type C 1.5 m
- Phoenix Contact USB Cable USB 2.0 USB Type A 1.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 1.5 m
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 1.5 m
- HARTING Cable & Connector USB 2.0 USB Type B 1.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1.5 m
