Exsys USB Type A to Male to RS232 Female Interface Converter
- RS Stock No.:
- 283-5874
- Distrelec Article No.:
- 110-33-551
- Mfr. Part No.:
- EX-1301-2F
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€47.12
(exc. VAT)
€57.96
(inc. VAT)
In Stock
- 118 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.12 |
*price indicative
- RS Stock No.:
- 283-5874
- Distrelec Article No.:
- 110-33-551
- Mfr. Part No.:
- EX-1301-2F
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | RS232 | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Converter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B RS232 | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The USB 1.1 to RS-232 cable provides one high performance UART compatible RS-232 serial port. It is designed for PC, thin client or server to provide instant COM port expansion via the USB 1.1 or 2.0 Bus. With easy installation, you don't need to open the computer system and install the when the system is running.
16C550 FIFO Buffer with 16Byte
I/O addresses and Interrupt set from the operating system
Supports various combinations of Data Bits, Stop Bits, and Parity
USB Bus powered for convenience
Compatible with Win98SE/ME/XP/CE/2000/2003/Vista/Win7 and Linux
Operating temperature range of 0 to 55 Celsius
Storage temperature range of -40 to 75 Celsius
Supports a wide range of humidity levels
Comes with a 1.8 Meter cable length and weighs 150g
Related links
- Exsys USB Type A to Male to DB9 Female Female Interface Converter
- Exsys USB Type B to Female to Terminal Block Interface Converter
- Exsys USB Type B to RS232 Interface Converter
- Exsys USB Type B to Female to DB9 Male Male Interface Converter
- Exsys USB Type B to Male to DB9 Male Male Interface Converter
- Exsys USB Type B to Female to DB9 Male, USB A Socket Male Interface Converter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Exsys D-Sub 9-Pin to Female to RJ45 Female Interface Converter
