Exsys USB Type B to Female to DB9 Male, USB A Socket Male Interface Converter
- RS Stock No.:
- 284-4416
- Distrelec Article No.:
- 300-44-435
- Mfr. Part No.:
- EX-1348HMV
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€355.39
(exc. VAT)
€437.13
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.39 |
*price indicative
- RS Stock No.:
- 284-4416
- Distrelec Article No.:
- 300-44-435
- Mfr. Part No.:
- EX-1348HMV
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | DB9 Male, USB A Socket | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Converter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B DB9 Male, USB A Socket | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The USB 2.0 to serial RS232/422/485 converter in a metal case provides eight high-performance UART ports for PC, notebooks, or 19-inch racks. With easy installation via USB, there's no need to open the computer system. The metal case ensures durability and the LED displays indicate operation functions and data communication status.
Supports TX and RX Activity LED Indicators
Data transfer rate of 300 Baud up to 921.6KBaud
Can be powered via USB or power supply
Compact size of 219 x 128 x 25 mm for easy installation
Related links
- Exsys USB Type B to Male to DB9 Male Male Interface Converter
- Exsys USB Type B to Female to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to DB9 Female Female Interface Converter
- Exsys D-Sub 9-Pin to Female to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to RS232 Female Interface Converter
- Exsys USB Type B to Female to Terminal Block Interface Converter
- Exsys USB Type B to RS232 Interface Converter
