Subtotal (1 unit)*
€232.79
(exc. VAT)
€286.33
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 16 December 2026
- Plus 6 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.79 |
*price indicative
- RS Stock No.:
- 718-851
- Mfr. Part No.:
- ADAM-4541
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter | |
| Connector Type A | ST | |
| Transmission Length | 2.5km | |
| Transmission Speed | 115.2kbps | |
| Connector Type B | ST | |
| Nominal Supply Voltage | 30 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter | ||
Connector Type A ST | ||
Transmission Length 2.5km | ||
Transmission Speed 115.2kbps | ||
Connector Type B ST | ||
Nominal Supply Voltage 30 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Advantech Multi-mode Fibre optic converter facilitates seamless communication between RS-232/422/485 protocols, enhancing data transmission across differing network environments with reliability and efficiency.
Power input range of 10 to 30 V DC ensures compatibility with various systems
Isolated USB connectivity allows for direct integration with standard USB-type B connections
Supports point-to-point, redundant, and ring operation modes for flexible network configurations
Optical power budget of 15 dB enables robust long-distance communication
Transmission distance reaches up to 15 km for expansive network coverage
Related links
- Advantech RJ45 to ST Converter
- Advantech Male to Terminal Block Male Interface Converter
- Advantech ST to Terminal Block Serial Converter
- Advantech Terminal to ST Fibre Optic Converter
- Advantech USB Type B to Female to Terminal Block Converter Cable
- Advantech Terminal to Interface Adapter
- Advantech USB Type B to Female to Terminal Block USB Serial Cable Adapter
- Advantech USB Type B to Terminal Block Serial Converter
