Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module, D-Sub Connector, DIN Rail, 500mA
- RS Stock No.:
- 133-889
- Mfr. Part No.:
- 2322236
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-889
- Mfr. Part No.:
- 2322236
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 500mA | |
| Number of Contacts | 50 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Depth | 62mm | |
| Standards/Approvals | DIN EN 50178, IEC 60664 | |
| Width | 98.2mm | |
| Length | 8mm | |
| Series | VARIOFACE Professional | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 500mA | ||
Number of Contacts 50 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Depth 62mm | ||
Standards/Approvals DIN EN 50178, IEC 60664 | ||
Width 98.2mm | ||
Length 8mm | ||
Series VARIOFACE Professional | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Interface module is a highly efficient and reliable device designed for industrial applications. This interface module offers a 50-position D-SUB socket strip with a metal foot for mounting on NS 35 rails. It is in accordance with IEC 60603-13 standards and features a screw connection for secure and stable connections. With its 1:1 connection, this interface module ensures optimal signal transmission. It is suitable for use in various industries and offers numerous advantages, such as its 9 to 15 positions compatibility and LED status display.
Metal foot for secure mounting on NS 35 rails
Complies with IEC 60603-13 standards
Secure screw connection for stable connections
1:1 connection for optimal signal transmission
LED status display for easy monitoring
Suitable for various industrial applications
Related links
- Phoenix Contact VARIOFACE Professional Series 16-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Professional Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 90A
- Phoenix Contact VARIOFACE Professional Series 2-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 75A
