Phoenix Contact MACX Series Female Interface Module, SC Connector, 112mA
- RS Stock No.:
- 131-560
- Mfr. Part No.:
- 2905679
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€36.71
(exc. VAT)
€45.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.71 |
*price indicative
- RS Stock No.:
- 131-560
- Mfr. Part No.:
- 2905679
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 24AWG | |
| Current | 112mA | |
| Connector Type | SC | |
| Voltage | 30V | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Series | MACX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 24AWG | ||
Current 112mA | ||
Connector Type SC | ||
Voltage 30V | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Series MACX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plug is a connection terminal block designed for safe switching of limit values in combination with temperature transducers. It allows for precise current signal control ranging from +20 mA to 20 mA. With CE and ATEX certifications, this plug ensures reliable and secure operations in hazardous environments.
Compact and lightweight design for convenient use
Compliant with EU regulations such as RoHS and REACH for environmental sustainability
Related links
- Phoenix Contact MACX Series 3-Contact Female Interface Module, SC Connector
- Phoenix Contact MCR-I20 Series Female Interface Module 20mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 50mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact MACX Series 2-Contact Female Interface Module 28mA
- Phoenix Contact MACX MCR-EX-CJC - Plug Series Female Interface Module
- Phoenix Contact MACX MCR Series 2-Contact Female Interface Module 34mA
- Phoenix Contact MACX Analog Series 2-Contact Female Interface Module 35mA
