Phoenix Contact MCR-I20 Series Female Interface Module, SC Connector, 20mA
- RS Stock No.:
- 129-444
- Mfr. Part No.:
- 2905680
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.32
(exc. VAT)
€40.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.32 |
*price indicative
- RS Stock No.:
- 129-444
- Mfr. Part No.:
- 2905680
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 14AWG, 24AWG | |
| Current | 20mA | |
| Connector Type | SC | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Series | MCR-I20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 14AWG, 24AWG | ||
Current 20mA | ||
Connector Type SC | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Series MCR-I20 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plug is a connection terminal block for current signals, with a maximum transmission error of 1.1%. It is designed for safe switching of limit values and is ideal for use with MACX temperature transducers. The plug has a screw connection method and can accommodate conductor cross sections ranging from 0.2 mm² to 2.5 mm². With a compact and lightweight design, this plug is perfect for various industrial applications.
Compact and lightweight design for space saving installation
CE compliant for quality assurance
Wide operating temperature range from 20°C to 65°C for versatility
Related links
- Phoenix Contact MACX Series 3-Contact Female Interface Module, SC Connector
- Phoenix Contact MACX Series Female Interface Module 112mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 50mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact MACX MCR-S-MUX-TB Series Female Interface Module DIN Rail, 55mA
- Phoenix Contact MACX MCR Series Interface Module DIN Rail, 20mA
- Phoenix Contact MACX MCR Series 2-Contact Female Interface Module 34mA
- Phoenix Contact MACX MCR-EX-CJC - Plug Series Female Interface Module
