Phoenix Contact MACX Series 3-Contact Female Interface Module, SC Connector
- RS Stock No.:
- 129-442
- Mfr. Part No.:
- 2924993
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.69
(exc. VAT)
€72.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.69 |
*price indicative
- RS Stock No.:
- 129-442
- Mfr. Part No.:
- 2924993
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 14AWG, 24AWG | |
| Number of Contacts | 3 | |
| Connector Type | SC | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Series | MACX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 14AWG, 24AWG | ||
Number of Contacts 3 | ||
Connector Type SC | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 2.5mm² | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Series MACX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plug is designed for cold junction compensation for thermocouples, allowing for safe switching of limit values when used in combination with MACX-T UI temperature transducers. It is made to order and non returnable, with a weight of 17.2g including packing. The plug has a screw connection with a screw thread of M3 and can accommodate conductor cross sections ranging from 0.2 mm² to 2.5 mm².
Durable design for reliable performance
Suitable for ambient temperatures ranging from 20°C to 65°C
Complies with EU RoHS substance requirements for environmental safety
Related links
- Phoenix Contact MACX Series Female Interface Module 112mA
- Phoenix Contact MACX Series 2-Contact Female Interface Module 28mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 50mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact MCR-I20 Series Female Interface Module 20mA
- Phoenix Contact MACX MCR Series 2-Contact Female Interface Module 34mA
- Phoenix Contact MACX Analog Series 2-Contact Female Interface Module 35mA
- Phoenix Contact MACX MCR-S-MUX Series 14-Contact Female Interface Module DIN Rail, 55mA
