Phoenix Contact FLKM Series 2-Contact Female Interface Module, FLK, IDC Connector, DIN Rail, 1A
- RS Stock No.:
- 129-440
- Mfr. Part No.:
- 2304490
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€221.81
(exc. VAT)
€272.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.81 |
*price indicative
- RS Stock No.:
- 129-440
- Mfr. Part No.:
- 2304490
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 1A | |
| Number of Contacts | 2 | |
| Connector Type | FLK, IDC | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60603-13 | |
| Width | 213.45mm | |
| Depth | 52.3mm | |
| Length | 8mm | |
| Series | FLKM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 1A | ||
Number of Contacts 2 | ||
Connector Type FLK, IDC | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60603-13 | ||
Width 213.45mm | ||
Depth 52.3mm | ||
Length 8mm | ||
Series FLKM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Interface Module is designed specifically for Siemens SIMATIC S7 300, offering a convenient and efficient solution for interface module requirements. With numerical labelling from 1 to 40 and insulation characteristics suitable for various electrical properties, this module ensures seamless integration with supported controllers like SIEMENS S7 300/ET 200 M and ALLEN BRADLEY PLC 5.
Insulation characteristics designed for air clearances and creep age distances
Multiple connection methods for control and field levels
Suitable for various conductor cross sections and AWG sizes
Compact design with DIN rail mounting for flexible installation
Related links
- Phoenix Contact FLKM Series 32-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact FLKM-2KS50/BFI/SPT/CS/C-L Series 32-Contact Female Interface Module IDC Connector 4A
- Phoenix Contact FLKM Series 16-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact FLKM 16/AO/SI/DV Series Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact FLKM Series 15-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 14-Contact Male Interface Module IDC Connector 8A
