Phoenix Contact UM- D37SUB/M/HC3/16DI/LA/MT Series 16-Contact Female Interface Module, DIN Rail, 100mA
- RS Stock No.:
- 132-008
- Mfr. Part No.:
- 2900070
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-008
- Mfr. Part No.:
- 2900070
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 100mA | |
| Number of Contacts | 16 | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60603-13 | |
| Depth | 65.5mm | |
| Width | 168.3mm | |
| Length | 8mm | |
| Series | UM- D37SUB/M/HC3/16DI/LA/MT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 100mA | ||
Number of Contacts 16 | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60603-13 | ||
Depth 65.5mm | ||
Width 168.3mm | ||
Length 8mm | ||
Series UM- D37SUB/M/HC3/16DI/LA/MT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module is a 16-channel module designed for Honeywell C300 modules. It features LED indicators and is controlled by the control system via D-SUB or FLK connectors. The module offers functional insulation, supports an operating voltage of 24V DC, and is suitable for use with HONEYWELL Experion PKS C300/C-Series controllers. With a compact design and screw connections, this interface module is a reliable solution for industrial automation applications.
Functional insulation ensures safe operation
Wide operating voltage range from 19.2V to 30V
Compatible with Honeywell Experion PKS controllers
Compact module width of 170mm for integration
Screw connections with disconnect knife for convenience
Yello
Related links
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact UM-D37SUB/M/HC3/16DI/MR/SI/MT Series Male Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/MT Series Male Interface Module 4A
- Phoenix Contact UM- D37SUB/M/HC3/16DO/MR/1/MT Series 16-Contact Female Interface Module DIN Rail, 4A
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Interface Module 2.5 mm² Wire, 2.5A
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- CAMDENBOSS CIM Series 4-Contact Female Interface Module DIN Rail, 100mA
