Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module, D-Sub Connector, DIN Rail, 200mA
- RS Stock No.:
- 133-671
- Mfr. Part No.:
- 2905962
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-671
- Mfr. Part No.:
- 2905962
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 200mA | |
| Number of Contacts | 4 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 60°C | |
| Depth | 78.9mm | |
| Standards/Approvals | IEC 60603-13 | |
| Width | 54mm | |
| Length | 7mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 200mA | ||
Number of Contacts 4 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 60°C | ||
Depth 78.9mm | ||
Standards/Approvals IEC 60603-13 | ||
Width 54mm | ||
Length 7mm | ||
Series VARIOFACE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Interface Module is a versatile interface module designed for use with ROC800 controller PI cards. It features three level screw terminals for easy field wiring, per channel pluggable fusing with blown fuse indication, and per channel configurability for high or low inputs.
Tested for continuity and UL recognized to Class I Div. 2 standards
Compact and durable UM PRO housing for long term use
FLK10 connection on the control side for easy integration
Related links
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 55.5A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
